Arrow Electronic Components Online
SCT1000N170|STMICRO|simage
SCT1000N170|STMICRO|limage
MOSFETs

SCT1000N170

Trans MOSFET N-CH SiC 1.7KV 6A 3-Pin HIP-247 Tube

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.29.00.55
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Single
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    1
  • Maximum Drain-Source Voltage (V)
    1700
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Continuous Drain Current (A)
    6
  • Maximum Drain-Source Resistance (mOhm)
    1500@20V
  • Typical Gate Charge @ Vgs (nC)
    14@20V
  • Typical Input Capacitance @ Vds (pF)
    150@1000V
  • Maximum Power Dissipation (mW)
    120000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    200
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20
  • Package Width
    5
  • Package Length
    15.6
  • PCB changed
    3
  • Supplier Package
    HIP-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources