| Compliant | |
| 3A991a.2. | |
| LTB | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ColdFire MCF5xxx Processor | |
| RISC | |
| ColdFire | |
| 32 | |
| 8KB | |
| 140 | |
| I2C/SPI/UART | |
| 2 | |
| 0 | |
| 0 | |
| No | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.18 |
| Package Width | 15 |
| Package Length | 15 |
| PCB changed | 160 |
| Standard Package Name | BGA |
| Supplier Package | MAP-BGA |
| 160 | |
| Lead Shape | Ball |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
