Diodes IncorporatedSBR40U300CT | Diodes Incorporated SBR® (Super Barrier Rectifiers)Rectifiers

Diode Super Barrier Rectifier 300V 40A 3-Pin(3+Tab) TO-220AB Tube

Diodes Incorporated Buck Converters

As an expert in Analog Electronics, Diodes Incorporated works closely with customers and partners to define the precise needs of a particular application and to identify the most appropriate integrated solution.



Applications

  • 5V Distributed Power Bus Supplies
  • White Goods and Small Home Appliances
  • FPGA, DSP, and ASIC Supplies
  • Network Video Cameras
  • Wireless Routers
  • Consumer Electronics
  • General Purpose Point of Load


Features & Benefits

  • VIN: 2.3V to 5.5V
  • Output Voltage (VOUT): 0.6V to 3.6V
  • 1A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 15μA Low Quiescent Current (Pulse Frequency Modulation)
  • Up to 89% Efficiency at 5mA Light Load


Featured Video



Related Products

Diodes Incorporated DC to DC Converter and Switching Regulator Chip

If your circuit needs to adjust from an AC to DC voltage use a super barrier rectifier SBR40U300CT rectifier from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It is made in a dual common cathode configuration. Its peak non-repetitive surge current is 235 A, while its maximum continuous forward current is 40 A. This rectifier has an operating temperature range of -65 °C to 175 °C.

400 parts: Ships in 3 days

    Total$1.25Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $1.2516

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.