Arrow Electronic Components Online
SAF4000EL101S235Y|NXP|simage
SAF4000EL101S235Y|NXP|limage
Digital Signal Processors - DSPs

SAF4000EL/101S235Y

Multi Standard Digital Radio Processor

NXP Semiconductors
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Obsolete
  • HTS
    8542.31.00.01
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Family Name
    SAF4000
  • Programmability
    No
  • USART
    0
  • UART
    0
  • USB
    0
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources