LittelfuseS602TSRPSilicon Controlled Rectifiers - SCRs
SCR Diode 600V 1.5A(RMS) 15A 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 25(Min) | |
| 50 | |
| 0.8 | |
| 0.2 | |
| 15 | |
| 5 | |
| 600 | |
| 5(Min) | |
| 1.7@3A | |
| 600 | |
| 0.95 | |
| 1.5 | |
| 0.005 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.8(Max) |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Use this scr S602TSRP thyristor manufactured from Littelfuse as a bistable switch in your circuit. This device has a surge current rating of 15 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

