| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | 4PST-NO |
| Contact Form | 4 Form A |
| DC Coil Voltage (V) | 5 |
| Coil Current (mA) | 38.5 |
| Coil Resistance (Ohm) | 130 |
| Insulation Resistance (MOhm) | 1000(Min) |
| Maximum Contact Resistance (mOhm) | 50 |
| Maximum Pick-Up Voltage | 3.5VDC |
| Minimum Dropout Voltage | 3.5VDC |
| Maximum AC Switching Voltage (V) | 250 |
| Maximum DC Switching Voltage (V) | 48 |
| Maximum Switching Current (A) | 3DC|4AC |
| Maximum Switching Power | 90W|1kVA |
| Operate Time (ms) | 15 |
| Release Time (ms) | 15 |
| Electrical Life (Operations) | 100000 |
| Mechanical Life (Operations) | 100000000 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Relay Construction | Latching Double Coil |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 12 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 65 |
| Package Type | DIP |
| Product Weight (g) | 8 |
| Product Length (mm) | 28 |
| Product Depth (mm) | 12 |
| Product Height (mm) | 10.4 |