Infineon Technologies AGS34MS01G204TFI013Flash
SLC NAND Flash Parallel 1.8V 1G-bit 64M x 16 48-Pin TSOP-I T/R
| Compliant | |
| 3A991b.1.a. | |
| Obsolete | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| SLC NAND | |
| 1G | |
| Sectored | |
| No | |
| Symmetrical | |
| 27 | |
| 64Kbyte x 2048 | |
| 1KWords | |
| 16 | |
| 64M | |
| Yes | |
| Asynchronous | |
| 0.01/Block | |
| 0.7 | |
| Parallel | |
| 1.7 | |
| 1.8 | |
| 1.95 | |
| 1.7 to 1.95 | |
| 30 | |
| 30 | |
| -40 | |
| 85 | |
| Industrial | |
| Yes | |
| Yes | |
| Yes | |
| 100000(Typ) | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 18.4 |
| Package Length | 12 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSOP-I |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
