VishayS101K25X7RN6TJ5RCapacitor Ceramic Single Layer
Cap Ceramic Single 100pF 1000V X7R 10% (6.5 X 4mm) Radial Disc 5mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Disc | |
| Radial | |
| 5 | |
| 6.5 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 6.5(Max) | |
| 4(Max) | |
| 10.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

