| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.40.80.70 |
| Automotive | No |
| PPAP | No |
| Maximum Voltage Rating | 60VDC |
| Maximum Current Rating (A) | 40 |
| Hold Current (A) | 0.17 |
| Trip Current (A) | 0.34 |
| Minimum Initial Resistance (Ohm) | 3.3 |
| Maximum Initial Resistance (Ohm) | 5.21 |
| Maximum Post Trip Resistance (Ohm) | 8 |
| Typical Power Dissipation (W) | 0.48 |
| Maximum Trip Time (s) | 3@0.85A |
| Termination Style | Radial |
| Terminal Pitch (mm) | 5.8(Max) |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Ammo |
| Size (mm) | 7.4 X 3 |
| Wire Form | Inside Crimp Standoff |
| Product Diameter (mm) | 7.4(Max) |
| Product Depth (mm) | 3(Max) |
| Seated Plane Height (mm) | 12.7(Max) |
| Mounting | Through Hole |