Epson America IncRX-8571LC BReal Time Clocks
Real Time Clock Serial 16byte Clock/Calendar/Alarm/Timer/Interrupt 12-Pin VSOJ Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Clock/Calendar/Alarm/Timer/Interrupt | |
| 16 | |
| HH:MM:SS | |
| DW:DM:M:Y | |
| Serial (I2C) | |
| 1.6 | |
| 3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Width | 2.4 |
| Package Length | 3.6 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | VSOJ |
| 12 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

