TDK-LambdaRWS-300B-5/CO2AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 50A 250W 7-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 50 | |
| 250 | |
| 85 | |
| 265 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 20mV | |
| 40mV | |
| 3.1 | |
| 47 to 63 | |
| 78.5(Typ) | |
| No | |
| Screw Terminal Block | |
| Screw Terminal Block | |
| No | |
| 120mV | |
| No | |
| -20 | |
| 70 | |
| 900 | |
| Mounting | Chassis |
| Package Height | 41 |
| Package Width | 102 |
| Package Length | 170 |
| PCB changed | 7 |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

