VishayRWR84S1002FMB12Resistor Fixed Single-Through Hole
Res Wirewound 10K Ohm 1% 7W ±20ppm/°C 1% Silicone AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 7 | |
| Wirewound | |
| -55 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 3.6 | |
| 1.02 | |
| 38.1 | |
| M | |
| Through Hole |
The RWR84S1002FMB12 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 10K Ohm. This part has a power rating of 7 W. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. It is reliable with a failure rate grade of M. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 22.23 mm long. The RWR84S1002FMB12 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

