VishayRWR80SR130FRB12Resistor Fixed Single-Through Hole

Res Wirewound 0.13 Ohm 1% 2W ±650ppm/°C 0.01% Silicone AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RWR80SR130FRB12 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 2 W. This product has a resistance value of 130m Ohm. Its temperature coefficient is ±650 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 250 °C. This device is made with wirewound technology. This product is 10.31 mm long. It has a tolerance of 1%. The RWR80SR130FRB12 part has an axial termination style. It is reliable with a failure rate grade of R.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    15 weeks
    • Price: $12.193
    1. 1+$12.193
    2. 500+$10.769

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.