AmphenolRTS6BS14N12S03Connector Circular
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Cable Mount | |
| Straight | |
| N | |
| 1 | |
| 12 | |
| 12 | |
| SKT | |
| Crimp | |
| Thermoplastic | |
| 13 | |
| 500VDC|500VAC | |
| -40 | |
| 125 | |
| IP67/IP69K | |
| 5000 | |
| Bayonet Lock | |
| 500 | |
| 30.6 | |
| 81.5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

