BournsRT24C2X102
Res Wirewound Trimmer 1K Ohm 5% 0.75W(3/4W) 25(Elec)Turn 1.52mm (10.55 X 3.81 X 9.53mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.57 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 1K | |
| 5% | |
| 0.75 (3/4) | |
| Wirewound | |
| -65 | |
| 150 | |
| ±50 | |
| Lin | |
| Pin | |
| Side | |
| 1.52 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 200 | |
| Tube | |
| 10.55 | |
| 3.81 | |
| 9.53 | |
| 0.709 | |
| Through Hole |
Calibrate the resistance of a circuit with this RT24C2X102 potentiometer from Bourns. This part has a power rating of 0.75 (3/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 5%. This device is made with wirewound technology. The RT24C2X102 part has a pin termination style. This product is 10.55 mm long, 9.53 mm tall and 3.81 mm deep. This part has an operating temperature of -65 to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

