BournsRT24C2P103

Res Wirewound Trimmer 10K Ohm 5% 0.75W(3/4W) 25(Elec)Turns 1.52mm (9.53 X 10.55 X 3.81mm) Pin Thru-Hole Tube

Apply this RT24C2P103 potentiometer from Bourns to infrequently adjust the resistance value for your circuit. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±50 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 9.53 mm long, 3.81 mm tall and 10.55 mm deep. This device utilizes wirewound technology. The RT24C2P103 part has a pin termination style. It has a tolerance of 5%. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 25 Minimum 25
  • Manufacturer Lead Time:
    9 weeks
    • Price: $29.98
    1. 25+$29.98
    2. 50+$29.68
    3. 100+$29.38
    4. 250+$29.09
    5. 500+$28.80
    6. 1000+$28.53

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.