YAGEORT0603FRE07100KLResistor Fixed Single-Surface Mount

Res Thin Film 0603 100K Ohm 1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R

This is a RT0603FRE07100KL fixed single surface-mount resistor from Yageo. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device utilizes thin film technology.

6,500,000 parts: Ships in 2 days

    Total$18.50Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2515+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Taiwan
      • In Stock: 6,500,000 parts
      • Price: $0.0037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.