Arrow Electronic Components Online
RS9116NSB00QMSB00|SLCNLABS|simage
RS9116NSB00QMSB00|SLCNLABS|limage
Combo Wireless Modules

RS9116N-SB00-QMS-B00

WLAN+BT Chip 2412MHz to 2484MHz 84-Pin QFN EP

Silicon Labs
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A992.c
  • Part Status
    NRND
  • HTS
    8542.39.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Chip
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2484
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    20dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11b/g/n
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    7 mm
  • Package Length
    7 mm
  • PCB changed
    84
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    84
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources