Arrow Electronic Components Online
RS9116NDB00CC1B00|SLCNLABS|simage
RS9116NDB00CC1B00|SLCNLABS|limage
Combo Wireless Modules

RS9116N-DB00-CC1-B00

WLAN+BT Module 2412MHz to 2484MHz/4900MHz to 5975MHz 155-Pin LGA Module

Silicon Labs
Datasheets 

RS9116 Wi-Fi Transceiver Modules

Silicon Labs' RS9116 Wi-Fi modules with single and dual-band provide a comprehensive multi-protocol wireless connectivity solution including 802.11 a/b/g/n (2.4/5 GHz), dual-mode Bluetooth 5. The Wi-Fi modules offer high throughput, extended range with power-optimized performance. The Wi-Fi modules are FCC, IC, and ETSI/CE certified. Silicon Labs offers drivers for high-level operating systems such as Linux®.



Key Features and Benefits


  • Wi-Fi
  • •  Compliant to single-spatial stream IEEE 802.11 a/b/g/n with single-band (2.4 GHz) and dual-band (2.4/5 GHz) support
  • •  Support for 20 MHz channel bandwidths
  • •  Transmit power up to +18 dBm with integrated PA
  • •  Receive sensitivity as low as -96 dBm
  • •  Data Rates: 802.11b: Up to 11 Mbps ; 802.11g/a: Up to 54 Mbps ; 802.11n: MCS0 to MCS7
  • •  Operating Frequency Range:
    2412 MHz - 2484 MHz; 4.9 GHz - 5.975 GHz

  • Bluetooth
  • •  Transmit power up to +16 dBm with integrated PA
  • •  Receive sensitivity: LE: -92 dBm, LR 125 Kbps: -102 dBm
  • •  Compliant to dual-mode Bluetooth 5
  • •  < 8 mA transmit current in Bluetooth 5 mode, 2 Mbps data rate
  • •  Operating Frequency Range:
    2402 MHz - 2480 MHz
  • •  Bluetooth 2.1 + EDR, Bluetooth Low Energy 4.0 / 4.1 / 4.2 / 5.0
  • •  Bluetooth Low Energy 1 Mbps, 2 Mbps and Long Range modes
  • •  Bluetooth Low Energy Secure connections
  • •  Bluetooth Low Energy supports central role and peripheral role concurrently
  • •  Bluetooth auto rate and auto TX power adaptation
  • •  Scatternet with two slave roles while still being visible

  • RF Features
  • •  Integrated baseband processor with calibration memory, RF transceiver, high-power amplifier, balun and T/R switch
  • •  Dual external antenna (diversity supported)

  • Power Consumption
  • •  Wi-Fi Standby Associated mode current:
    50 μA @ 1-second beacon listen to interval
  • •  Wi-Fi 1 Mbps Listen current: 14 mA
  • •  Wi-Fi LP chain Rx current: 19 mA
  • •  Deep sleep current <1 μA, Standby current (RAM retention) < 10 μA


Related Product

RS9116W-SB00-B00-B2A

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Construction
    WLAN+BT
  • Style
    Module
  • WLAN Maximum Data Rate (Mbps)
    54
  • WLAN Frequency Range (MHz)
    2412 to 2484|4900 to 5975
  • BT Frequency Range (MHz)
    2402 to 2480
  • WLAN Maximum Output Power
    18dBm
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • BT Protocol Supported
    Bluetooth v5.0(BLE)
  • WLAN Technology
    IEEE 802.11a/b/g/n
  • Mounting
    Surface Mount
  • Package Height
    2.3
  • Package Width
    15
  • Package Length
    15.7
  • PCB changed
    155
  • Standard Package Name
    LGA
  • Supplier Package
    LGA Module
  • Pin Count
    155

Documentation and Resources

Datasheets
Design resources