VishayRS02BR1000FE12Resistor Fixed Single-Through Hole
Res Wirewound 0.1 Ohm 1% 3W ±90ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 100m | |
| 1% | |
| 3 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±90 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 4.75 | |
| 14.22 | |
| 0.7 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RS02BR1000FE12 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 3 W. This product has a resistance value of 100m Ohm. Its temperature coefficient is ±90 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 14.22 mm long. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. The RS02BR1000FE12 part has an axial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

