VishayRNC55H5111FSRE5Resistor Fixed Single-Through Hole

Res Metal Film 5.11K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

The RNC55H5111FSRE5 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 5.11K Ohm. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RNC55H5111FSRE5 part has an axial termination style. This device is made with metal film technology. It is reliable with a failure rate grade of S.

A datasheet is only available for this product at this time.

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.