VishayRN60D1001FB14Resistor Fixed Single-Through Hole

Res Metal Film 1K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN60D1001FB14 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN60D1001FB14 part has an axial termination style. This product is 8.74 mm long.

500 parts: Ships tomorrow

    Total$0.78Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2525+
      Manufacturer Lead Time:
      28 weeks
      Country Of origin:
      United States of America
      • In Stock: 500 parts
      • Price: $0.7842

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.