KOA Speer ElectronicsRK73H2HTTE5620FResistor Fixed Single-Surface Mount

Res Thick Film 2010 562 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RK73H2HTTE5620F fixed single surface-mount resistor from KOA Speer Electronics. This product has a resistance value of 562 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 weeks
    • Price: $0.0420
    1. 4000+$0.0420
    2. 8000+$0.0411
    3. 20000+$0.0407
    4. 24000+$0.0403
    5. 40000+$0.0395
    6. 60000+$0.0392
    7. 100000+$0.0388
    8. 120000+$0.0384

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.