KOA Speer ElectronicsRK73B2BTTD206JResistor Fixed Single-Surface Mount

Res Thick Film 1206 20M Ohm 5% 0.25W(1/4W) ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73B2BTTD206J fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 20M Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±400 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 3.2 mm long, 0.6 mm tall and 1.6 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.

80,000 parts: Ships in 3 days

    Total$104.00Price for 20000

    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2401+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      Japan
      • In Stock: 80,000 parts
      • Price: $0.0052

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.