BournsRJR24FP104M
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 1% 25(Elec)Turns 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 100K | |
| 10% | |
| 300 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 150 | |
| ±100 | |
| Lin | |
| Pin | |
| Side | |
| 2.19 | |
| 25(Elec) | |
| 1 | |
| 9000 | |
| 25 | |
| 200 | |
| Tube | |
| 9.53 | |
| 11.55 | |
| 4.83 | |
| 0.709 | |
| M | |
| Through Hole |
Are you looking for a way to calibrate resistance and optimize your circuit? Then this RJR24FP104M potentiometer from Bourns is your solution! This product has a resistance value of 100K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a tolerance of 10%. It is reliable with a failure rate grade of M. This part has an operating temperature of -55 to 150 °C. This product is 9.53 mm long, 4.83 mm tall and 11.55 mm deep. This device is made with cermet technology. The RJR24FP104M part has a pin termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

