| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.69.40.40 |
| Automotive | No |
| PPAP | No |
| Type | RJ-45 |
| Gender | F |
| Number of Terminals | 12 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Loaded Positions | 8 |
| Category Number | Cat 5e |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.02 |
| Body Orientation | Right Angle |
| Maximum Current Rating (A) | 1.25/Contact |
| Maximum Voltage Rating | 125VAC |
| Insulation Resistance (MOhm) | 500 |
| Maximum Contact Resistance (mOhm) | 20 |
| Shell Material | Stainless Steel |
| Shell Plating | Tin |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Product Style | Single |
| Product Length (mm) | 15.65 |
| Product Depth (mm) | 20.35 |
| Product Height (mm) | 13.6 |
| Mounting | Through Hole |