VishayRER55F10R0RC02
Res Wirewound 10Ohm 1% 30W ±50ppm/°C R Aluminum Housed Axial Card
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
For all your nontraditional resistor mounting needs using this RER55F10R0RC02 fixed single-mount resistor from Vishay will get you the proper resistance. This product has a resistance value of 10 Ohm. This durable part has a power rating of 30 W. Its temperature coefficient is ±20 ppm/°C. This device is made with wirewound technology. This product is 70.64 mm long, 15.49 mm tall and 28.96 mm deep. This part has an operating temperature of -55 to 250 °C. The RER55F10R0RC02 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of R.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

