VishayRCWE1206R300FKEAResistor Fixed Single-Surface Mount
Res Thick Film 1206 0.3 Ohm 1% 0.5W(1/2W) 100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 300m | |
| 1% | |
| Yes | |
| 0.5 (1/2) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| Low Resistance | |
| No | |
| No | |
| Yes | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3.1 | |
| 1.6 | |
| 0.6 | |
| 0.0105 | |
| ±0.15 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
This is a RCWE1206R300FKEA fixed single surface-mount resistor from Vishay. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 300m Ohm. It is also complete with current sensing technology. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.1 mm long, 0.6 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

