Micron TechnologyRC28F128P33B85AFlash
NOR Flash Parallel/Serial 2.5V/3.3V 128M-bit 8M x 16 85ns 64-Pin EZBGA Tray
| Not Compliant | |
| 3A991.b.1.a | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| NOR | |
| 128M | |
| Sectored | |
| Yes | |
| Asymmetrical | |
| Bottom | |
| 23 | |
| 32Kbyte x 4|128Kbyte x 127 | |
| 4Words | |
| 16 | |
| 8M | |
| Yes | |
| Asynchronous|Synchronous | |
| 85 | |
| 4/Main Block | |
| 25 | |
| 0.2/Word | |
| 25 | |
| Parallel|Serial | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 1.5 to 3.6|8.5 to 9.5 | |
| 28 | |
| 12 | |
| 51 | |
| -40 | |
| 85 | |
| No | |
| No | |
| Yes | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.78 |
| Package Width | 8 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | BGA |
| Supplier Package | EZBGA |
| 64 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

