YAGEORC2512JK-072KLResistor Fixed Single-Surface Mount
Res Thick Film 2512 2K Ohm 5% 1W ±100ppm/°C Pad SMD T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 2K | |
| 5% | |
| 200 | |
| No | |
| 1 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Reliability | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| ±0.1 | |
| ±0.15 | |
| ±0.1 | |
| Surface Mount |
Use this RC2512JK-072KL fixed single surface-mount resistor from Yageo to obtain a visually clean layout. This dependable part has a power rating of 24 W. This product has a resistance value of 0.457 Ohm. Its temperature coefficient is Crimp ppm/°C. This device is made with insulated wire technology. It is reliable with a failure rate grade of -55 to 150. This part has an operating temperature of Copper Alloy °C. This product is Gold Over Nickel mm tall. The RC2512JK-072KL part has a 3 termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

