Samsung Electro-MechanicsRC1608J472CSResistor Fixed Single-Surface Mount

Res Thick Film 0603 4.7K Ohm 5% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

Use this RC1608J472CS fixed single surface-mount resistor from Samsung Electro-Mechanics to obtain a visually clean layout. This product has a resistance value of 4.7K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. It has a tolerance of 5%.

No Stock Available

Quantity Increments of 5000 Minimum 2000000
  • Manufacturer Lead Time:
    45 weeks
    • Price: $0.0082
    1. 2000000+$0.0082
    2. 2250000+$0.0080
    3. 2500000+$0.0079
    4. 3250000+$0.0077
    5. 25005000+$0.0076

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.