SOURIAURC14M30KConnector Contact
Contact SKT 16 Size Crimp ST Cable Mount 14-16AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 15 | |
| 3 | |
| Bulk | |
| 18.2 | |
| 16 | |
| 14-16 | |
| Cable Mount |
Make the perfect wired connection with this RC14M30K connector contact from Souriau, a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 18.2 mm long. It uses the crimp termination method. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

