YAGEORC0603FR-0724K9LResistor Fixed Single-Surface Mount

Res Thick Film 0603 24.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R

This is a RC0603FR-0724K9L fixed single surface-mount resistor from Yageo. This product has a resistance value of 24.9K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1.6 mm long, 0.45 mm tall and 0.8 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 1%.

Import TariffMay apply to this part

Total In Stock: 1,687,354 parts

Regional Inventory: 7,354

    Total$0.05Price for 1

    7,354 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      7354
      Country Of origin:
      Taiwan
         
      • Price: $0.0527
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2533+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Taiwan
      • In Stock: 7,354 parts
      • Price: $0.0527
    • (5000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2527+
      Manufacturer Lead Time:
      22 weeks
      Country Of origin:
      China
      • In Stock: 1,680,000 parts
      • Price: $0.0019

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.