Arrow Electronic Components Online
RBS101CONRCZ2|RADIOBRG|simage
RBS101CONRCZ2|RADIOBRG|limage
Reduced Price
Specialized Sensors

RBS101-CON-RCZ2

Wireless Dry Contact Sensor Box

Radio Bridge Inc
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Wireless Dry Contact Sensor
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Minimum Storage Temperature (°C)
    -40
  • Mounting
    Wall
  • Package Height
    19.05 mm
  • Package Width
    38.86 mm
  • Package Length
    71.37 mm

Documentation and Resources

Datasheets
Design resources