RECOM Power GmbHRACM65-48SAC to DC Power Supplies
AC/DC Power Supply Single-OUT 48V 1.36A 65W 6-Pin Box
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 48 | |
| 1.36 | |
| 65 | |
| 85 | |
| 230 | |
| 264 | |
| 100 | |
| 370 | |
| 4000VAC | |
| 0.2% | |
| 0.5% | |
| 1.6 | |
| 50|60 | |
| ±1 | |
| 93(Typ) | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 150mV | |
| -40 | |
| 85 | |
| Mounting | Chassis |
| Package Height | 33.3 |
| Package Width | 60.5 |
| Package Length | 91.4 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

