RECOM Power GmbHRAC05-15SK/C14AC to DC Power Supplies
AC/DC Power Supply Single-OUT 15V 0.333A 5W 6-Pin Box
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Regulated | |
| Enclosed | |
| AC/DC | |
| 1 | |
| Fixed | |
| 15 | |
| 0.333 | |
| 5 | |
| 85 | |
| 230 | |
| 264 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 0.5%(Typ) | |
| 1%(Typ) | |
| 0.1 | |
| 47 to 63 | |
| ±2 | |
| 81(Typ) | |
| No | |
| IEC Male | |
| Lug Terminal Female | |
| No | |
| 1%(Max) | |
| No | |
| -25 | |
| 70 | |
| Box | |
| 56 | |
| Mounting | Screw |
| Package Height | 23 |
| Package Width | 48 |
| Package Length | 67 |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

