KEMET CorporationR82DC4150DQ60KCapacitor Film
Cap Film 1.5uF 63V PET 10%( 7.2 X 6 X 11mm) Radial Stacked 5mm 105°C Ammo Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| 1.5uF | |
| 10% | |
| 40VAC|63VDC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| 400±200 | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2 | |
| 6 | |
| 11 | |
| 0.5 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

