KEMET CorporationR76UI127050H4JCapacitor Film
Cap Film 0.0027uF 2000V PP 5%( 18 X 5 X 11mm) Radial Plastic Rectangular Can 15mm 0.236 Ohm 110°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Yes |
| Pulse | |
| 0.0027uF | |
| 5% | |
| 2000VDC|700VAC | |
| 0.236 | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 11 | |
| Straight | |
| -55 | |
| 110 | |
| Bag | |
| 18 | |
| 5 | |
| 11 | |
| 0.8 | |
| 11 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

