KEMET CorporationR46KR433050M2KCapacitor Film

Cap Film Suppression X2 3.3uF 560VDC/275VAC PP 10%( 32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 110°C Tray

This interference suppression R46KR433050M2K film capacitor from Kemet is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 560 VDC|275VAC. This part has a maximum operating temperature of 110 °C. The R46KR433050M2K part has a radial termination style. This part has a lead diameter of 0.8 mm and a pitch of 27.5 mm. This product is 32 mm long, 33 mm tall and 18 mm deep. It has a tolerance of 10%. Its capacitance value is 3.3uF.

128 parts: Ships in 4 days

    Total$63.30Price for 30

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 128 parts
      • Price: $2.11

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.