Nisshinbo Micro Devices IncR1172H121A-T1-FELinear Regulators
LDO Regulator Pos 1.2V 1A 6-Pin(5+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 1(Min) | |
| 1.4 | |
| 6 | |
| 0.32@300mA | |
| 0.2%/V | |
| 50mV(Typ) | |
| 900 | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 5 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

