NichiconQXK2G155KTP7FXCapacitor Film
Cap Film 1.5uF 400V PET 10% (30.5 X 9.4 X 30.5mm) Radial 27.5mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 1.5uF | |
| 10% | |
| 400VDC|200VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30.5 X 9.4 X 30.5 | |
| -40 | |
| 105 | |
| Bulk | |
| 30.5(Max) | |
| 9.4(Max) | |
| 18.5(Max) | |
| 0.8 | |
| 4.5 | |
| 23(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

