TXC CorporationQTM252E-38.400MBM-TSMD Crystal Oscillators
2.5x2.0 Timing XO 38.4 MHz CMOS LOW EMI 3.3V 50ppm -40 to 125C
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Spread Spectrum Crystal Oscillator | |
| 38.4 | |
| ±50 | |
| ±3 (1st) | |
| 15 | |
| 55 | |
| CMOS | |
| 3.135 | |
| 3.465 | |
| 3.3 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 4 |
| Supplier Package | CSMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

