SamtecQTH-090-01-L-D-AConnector Headers and PCB Receptacles
Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST Top Entry SMD Tray
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Micro High Speed Terminal Strip | |
| HDR | |
| 180 | |
| 2 | |
| Solder | |
| 0.5 | |
| Straight | |
| 3.94 | |
| 25 | |
| (2/25)/Contact | |
| 247VDC|175VAC | |
| 5000 | |
| 15 | |
| -55 | |
| 125 | |
| 100 | |
| Tray | |
| 60.01 | |
| 7.11 | |
| 4.26 | |
| Surface Mount |
Mount this micro high speed terminal strip QTH-090-01-L-D-A header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 180 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 0.5 mm. It has a header type gender. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of (2/25) A/contact. The component will be shipped in tray format. It uses the solder termination method. This product is 60 mm long, 4.26 mm tall and 7.11 mm deep. QTH-090-01-L-D-A is housed in liquid crystal polymer. This connector has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

