50-75% Off
QT-Brightek CorporationQBLP650-RAGLEDs
LED Bi-Color Red/Green 4-Pin Chip 1210(3225Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Bi-Color | |
| Chip LED | |
| Red/Green | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 55mcd|180mcd | |
| 573/624 | |
| 30 | |
| 20 | |
| 2.5 | |
| 5(Max) | |
| 2 | |
| 75 | |
| -40 | |
| 85 | |
| No | |
| Red/Yellow Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 3.2 |
| Package Length | 2.7 |
| PCB changed | 4 |
| Supplier Package | Case 1210(3225Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

