Arrow Electronic Components Online
Fuses

PV-25A14LF10F

Fuse Class G 25A 1300V Holder Flat 14 X 65mm CCC/CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Class G
  • Application
    String Fuse for Photovoltaic System
  • Fuse Size (mm)
    14 X 65
  • Current Rating (A)
    25
  • Maximum Voltage Rating (V)
    1300
  • Maximum DC Voltage Rating (V)
    1300
  • Maximum Power Dissipation (W)
    7.5
  • Typical Melting I2t (A²S)
    65
  • Termination Style
    Flat
  • Number of Terminals
    2
  • Product Diameter (mm)
    14.22
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources