C&KPTS645VH392 LFSSwitch Tactile
Switch Tactile OFF Mom SPST Round Button PC Pins 0.05A 12VDC 100000Cycles 1.96N Bracket Mount/Through Hole Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Round Button | |
| Momentary | |
| OFF Mom | |
| 0.05@12VDC | |
| 250VAC | |
| 100000 | |
| 100 | |
| 100000 | |
| 1.96 | |
| Gray | |
| 1.3 | |
| 1 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 3.95 | |
| 4.5 | |
| Right Angle | |
| -40 | |
| 85 | |
| Bulk | |
| 7.5 | |
| 6.5 | |
| 7.1 | |
| 8.5 | |
| 7.8 | |
| 7.1 | |
| Silver |
Apply pressure and turn your circuit on with this PTS645VH392LFS tactile switch from C&K Components. This device has a maximum current rating of 0.05 A @ 12VDC. It has a SPST configuration. This tactile switch has an operating temperature range of -20 °C to 60 °C. The PTS645VH392LFS tactile switch has a PC pin termination style. This round button actuator is 1.3 mm long. This product is 8.5 mm long, 7.1 mm tall and 7.8 mm deep. The maximum DC voltage rating is 12 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

