| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Low Voltage Amplifier | |
| Low Voltage Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.6@5V | |
| 1.8 | |
| 5.5 | |
| Single | |
| 6.5@5V | |
| 16@5V | |
| 130 | |
| 0.023@5.5V | |
| 103.1(Typ) | |
| 57 | |
| 50 to 60 | |
| 10 | |
| 1000 | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

