VishayPTF5620K000TYEKResistor Fixed Single-Through Hole
Res Metal Film 20K Ohm 0.01% 0.125W(1/8W) ±10ppm/°C Epoxy AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| PTF5620K000TYEK | |
| Automotive | No |
| PPAP | No |
| 20K | |
| 0.01% | |
| 300 | |
| 0.125 (1/8) | |
| Metal Film | |
| -55 | |
| 150 | |
| ±10 | |
| 85 to 150 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 2.31 | |
| 6.35 | |
| 0.35 | |
| 0.64 | |
| 38.1 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The PTF5620K000TYEK fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 20K Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±10 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This part has an operating temperature of -55 to 150 °C. The PTF5620K000TYEK part has an axial termination style. This product is 7.62 mm long.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

