Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.49.00.75
Automotive
No
PPAP
No
Contact Arrangement
4PDT
Contact Form
4 Form C
DC Coil Voltage (V)
48
Coil Current (mA)
15.6
Coil Resistance (Ohm)
3.072K
Maximum Pick-Up Voltage
36VDC
Minimum Dropout Voltage
4.8VDC
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
6
Operate Time (ms)
15
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
70
Product Weight (g)
30
Product Length (mm)
28
Product Depth (mm)
22.5
Product Height (mm)
30

