AmphenolPT06SE-18-32PConnector Circular

Conn Circular PIN 32 POS Crimp ST Cable Mount 32 Terminal 1 Port

Make a solid connection with this miniature cylindrical PT06SE-18-32P connector from Amphenol. Its shell size is 18-32. This PL connector's 32 contacts that are made out of copper alloy and plated with gold. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 5 A. This product is 33.73 mm long with a diameter of 35.33 mm. This circular connector has an operating temperature of -55 to 125 °C. It uses the crimp termination method.

Import TariffMay apply to this part

51 parts: Ships in 5 days

    Total$87.22Price for 1

    • Ships in 5 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      United States of America
      • In Stock: 51 parts
      • Price: $87.22

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.